
PCN1-S5-S5-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S5-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S5-S5-S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S5-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,74600 € | 23,73 € |
| 16 | 4,61813 € | 73,89 € |
| 32 | 4,54313 € | 145,38 € |
| 64 | 4,46953 € | 286,05 € |
| 112 | 4,41071 € | 494,00 € |
| 256 | 4,32527 € | 1.107,27 € |
| 512 | 4,25486 € | 2.178,49 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,76810 € |


