3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
MR-3501
MR-3501
Understanding Audio Jack Switches and Schematics

MR-3501

DigiKey Part Number
CP-3506-ND
Manufacturer
Manufacturer Product Number
MR-3501
Description
CONN JACK MONO 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MR-3501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
-
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Black
Includes
-
Housing Material
Polyethylene (PE)
Contact Material
Brass, Phosphor Bronze
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.690
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93600 €9,36 €
250,87720 €21,93 €
500,83520 €41,76 €
1000,79530 €79,53 €
3000,73593 €220,78 €
5000,70986 €354,93 €
1.0000,67597 €675,97 €
2.5000,63365 €1.584,13 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,28700 €