




CSS-73B16K-SMT | |
|---|---|
DigiKey Part Number | 102-1197-2-ND - Tape & Reel (TR) 102-1197-1-ND - Cut Tape (CT) 102-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-73B16K-SMT |
Description | BUZZER MAGNETIC 3.6V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-73B16K-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,65520 € | 41,38 € |
| 50 | 1,54320 € | 77,16 € |
| 100 | 1,44010 € | 144,01 € |
| 250 | 1,38388 € | 345,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22950 € | 1.229,50 € |
| 2.000 | 1,14652 € | 2.293,04 € |
| 3.000 | 1,13061 € | 3.391,83 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |



