



CSS-0575A-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2201-2-ND - Tape & Reel (TR) 102-2201-1-ND - Cut Tape (CT) 102-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-0575A-SMT-TR |
Description | BUZZER MAGNETIC 3V 5X5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 95mA 4kHz 76dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-0575A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 76dB @ 3V, 10cm | |
Current - Supply | 95mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,06800 € | 20,68 € |
| 25 | 1,88360 € | 47,09 € |
| 50 | 1,75660 € | 87,83 € |
| 100 | 1,63940 € | 163,94 € |
| 250 | 1,59852 € | 399,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30596 € | 3.264,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |











