




CMT-8540S-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3746-2-ND - Tape & Reel (TR) 102-3746-1-ND - Cut Tape (CT) 102-3746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8540S-SMT-TR |
Description | BUZZER MAGNETIC 5V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8540S-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,27560 € | 56,89 € |
| 50 | 2,12280 € | 106,14 € |
| 100 | 1,98190 € | 198,19 € |
| 250 | 1,97652 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69053 € | 1.690,53 € |
| 2.000 | 1,61481 € | 3.229,62 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,72060 € |












