




CMT-1075-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2194-2-ND - Tape & Reel (TR) 102-2194-1-ND - Cut Tape (CT) 102-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-1075-SMT-TR |
Description | BUZZER PIEZO 5V 10.00MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1075-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V (Max) | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,06080 € | 51,52 € |
| 50 | 1,92240 € | 96,12 € |
| 100 | 1,79440 € | 179,44 € |
| 250 | 1,76976 € | 442,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,56598 € | 1.252,78 € |
| 1.600 | 1,46038 € | 2.336,61 € |
| 2.400 | 1,44589 € | 3.470,14 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |


