CFM-8025-13-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 328
Unit Price: 10,96000 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.2 CFM (1.94m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.2 CFM (1.94m³/min) 2 Wire Leads
CFM-8025-13-10
CFM-8025-13-10
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-8025-13-10

DigiKey Part Number
102-4020-ND
Manufacturer
Manufacturer Product Number
CFM-8025-13-10
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.2 CFM (1.94m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
69.2 CFM (1.94m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
47.0dB(A)
Power (Watts)
5.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.195 lb (88.45 g)
Current Rating (Amps)
0.330A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes