


752101102GPTR7 | |
|---|---|
DigiKey Part Number | 60-752101102GPTR7TR-ND - Tape & Reel (TR) 60-752101102GPTR7CT-ND - Cut Tape (CT) 60-752101102GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752101102GPTR7 |
Description | RES ARRAY 9 RES 1K OHM 10SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.565" L x 0.080" W (14.35mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,65600 € | 26,56 € |
| 25 | 2,31120 € | 57,78 € |
| 50 | 2,09560 € | 104,78 € |
| 100 | 1,91230 € | 191,23 € |
| 250 | 1,71152 € | 427,88 € |
| 500 | 1,58590 € | 792,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47922 € | 1.479,22 € |
| 2.000 | 1,38861 € | 2.777,22 € |
| 3.000 | 1,34209 € | 4.026,27 € |
| 5.000 | 1,28947 € | 6.447,35 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,59810 € |


