
745X101103JP | |
|---|---|
DigiKey Part Number | 60-745X101103JPTR-ND - Tape & Reel (TR) 60-745X101103JPCT-ND - Cut Tape (CT) 60-745X101103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745X101103JP |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,22324 € | 55,81 € |
| 500 | 0,20266 € | 101,33 € |
| 1.000 | 0,18516 € | 185,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15765 € | 630,60 € |
| 8.000 | 0,14691 € | 1.175,28 € |
| 12.000 | 0,14140 € | 1.696,80 € |
| 20.000 | 0,13517 € | 2.703,40 € |
| 28.000 | 0,13145 € | 3.680,60 € |
| 40.000 | 0,12782 € | 5.112,80 € |
| 48.000 | 0,12608 € | 6.051,84 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


