3.3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083332JP

DigiKey Part Number
60-742C083332JPTR-ND - Tape & Reel (TR)
60-742C083332JPCT-ND - Cut Tape (CT)
60-742C083332JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083332JP
Description
RES ARRAY 4 RES 3.3K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083332JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3.3k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT16-332J4LFBourns Inc.37.411CAT16-332J4LFCT-ND0,08000 €Direct
EXB-V8V332JVPanasonic Industry19.889Y4332CT-ND0,14000 €Direct
In-Stock: 14.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07600 €1,90 €
500,06700 €3,35 €
1000,05920 €5,92 €
2500,05072 €12,68 €
5000,04540 €22,70 €
1.0000,04088 €40,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03282 €164,10 €
10.0000,03018 €301,80 €
15.0000,02883 €432,45 €
25.0000,02729 €682,25 €
35.0000,02638 €923,30 €
50.0000,02549 €1.274,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €