
741X043103JP | |
|---|---|
DigiKey Part Number | 60-741X043103JPTR-ND - Tape & Reel (TR) 60-741X043103JPCT-ND - Cut Tape (CT) 60-741X043103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X043103JP |
Description | RES ARRAY 2 RES 10K OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02690 € | 2,69 € |
| 250 | 0,02280 € | 5,70 € |
| 500 | 0,02028 € | 10,14 € |
| 1.000 | 0,01812 € | 18,12 € |
| 5.000 | 0,01427 € | 71,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01443 € | 144,30 € |
| 20.000 | 0,01326 € | 265,20 € |
| 30.000 | 0,01266 € | 379,80 € |
| 50.000 | 0,01198 € | 599,00 € |
| 70.000 | 0,01157 € | 809,90 € |
| 100.000 | 0,01117 € | 1.117,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

