
73L5R13J | |
|---|---|
DigiKey Part Number | 73L5R13J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L5R13J |
Description | RES 0.13 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L5R13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07844 € | 784,40 € |
| Unit Price without VAT: | 0,07844 € |
|---|---|
| Unit Price with VAT: | 0,09177 € |


