Image for TFSM261P32K7680 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSM261P32K7680

DigiKey Part Number
TFSM261P32K7680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFSM261P32K7680
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
40 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.