
TF322P32K7680R | |
|---|---|
DigiKey Part Number | 110-TF322P32K7680RTR-ND - Tape & Reel (TR) 110-TF322P32K7680RCT-ND - Cut Tape (CT) 110-TF322P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF322P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TF322P32K7680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,32080 € | 32,08 € |
| 250 | 0,30340 € | 75,85 € |
| 500 | 0,29086 € | 145,43 € |
| 1.000 | 0,27882 € | 278,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26076 € | 782,28 € |
| 6.000 | 0,24998 € | 1.499,88 € |
| 9.000 | 0,24389 € | 2.195,01 € |
| 15.000 | 0,23642 € | 3.546,30 € |
| 21.000 | 0,23163 € | 4.864,23 € |
| 30.000 | 0,22666 € | 6.799,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |











