
CB3LV-5C-50M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5C-50M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5C-50M000000CT-ND - Cut Tape (CT) 110-CB3LV-5C-50M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5C-50M000000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,12560 € | 28,14 € |
| 50 | 1,07880 € | 53,94 € |
| 100 | 1,03420 € | 103,42 € |
| 250 | 0,97808 € | 244,52 € |
| 500 | 0,93764 € | 468,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89890 € | 898,90 € |
| 2.000 | 0,86178 € | 1.723,56 € |
| 3.000 | 0,84079 € | 2.522,37 € |
| 5.000 | 0,81509 € | 4.075,45 € |
| 7.000 | 0,79860 € | 5.590,20 € |
| 10.000 | 0,78150 € | 7.815,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |



