
CB3LV-3C-29M491200 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-29M491200TR-ND - Tape & Reel (TR) 110-CB3LV-3C-29M491200CT-ND - Cut Tape (CT) 110-CB3LV-3C-29M491200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-29M491200 |
Description | XTAL OSC XO 29.4912MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-29M491200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,17920 € | 29,48 € |
| 50 | 1,13060 € | 56,53 € |
| 100 | 1,08380 € | 108,38 € |
| 250 | 1,02496 € | 256,24 € |
| 500 | 0,98260 € | 491,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90680 € | 906,80 € |
| 2.000 | 0,86935 € | 1.738,70 € |
| 3.000 | 0,84818 € | 2.544,54 € |
| 5.000 | 0,82225 € | 4.111,25 € |
| 7.000 | 0,80562 € | 5.639,34 € |
| 10.000 | 0,78837 € | 7.883,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

