10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3C-10M000000

DigiKey Part Number
110-CB3-3C-10M000000TR-ND - Tape & Reel (TR)
110-CB3-3C-10M000000CT-ND - Cut Tape (CT)
110-CB3-3C-10M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-10M000000
Description
XTAL OSC XO 10.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-10M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,14000 €11,40 €
251,07840 €26,96 €
501,03400 €51,70 €
1000,99120 €99,12 €
2500,93736 €234,34 €
5000,89862 €449,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86148 €861,48 €
2.0000,82591 €1.651,82 €
3.0000,80579 €2.417,37 €
5.0000,78116 €3.905,80 €
7.0000,76536 €5.357,52 €
10.0000,74897 €7.489,70 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,53270 €