638P15626A3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,19089 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 275
Unit Price: 3,91000 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638P15626A3T

DigiKey Part Number
638P15626A3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
638P15626A3T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 60°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes