
285CCCRSAAA5C1 | |
|---|---|
DigiKey Part Number | 119-285CCCRSAAA5C1-ND |
Manufacturer | |
Manufacturer Product Number | 285CCCRSAAA5C1 |
Description | Rotary position sensor, 25mm fla |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Rotary Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 23,68705 € | 2.652,95 € |
| Unit Price without VAT: | 23,68705 € |
|---|---|
| Unit Price with VAT: | 27,71385 € |

