Sensor Rotary Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

285CCCRSAAA4C1

DigiKey Part Number
CT3180-ND
Manufacturer
Manufacturer Product Number
285CCCRSAAA4C1
Description
SENSOR ROTARY POS 360 DEG 3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Rotary Position Round Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
-
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
3.3V
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11223,68705 €2.652,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,68705 €
Unit Price with VAT:27,71385 €