


219-4MSTR | |
|---|---|
DigiKey Part Number | 119-219-4MSTR-ND - Tape & Reel (TR) 119-219-4MSTRCT-ND - Cut Tape (CT) 119-219-4MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4MSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.458" (11.63mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61520 € | 15,38 € |
| 100 | 0,54860 € | 54,86 € |
| 250 | 0,50820 € | 127,05 € |
| 500 | 0,48008 € | 240,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45428 € | 454,28 € |
| 2.000 | 0,43089 € | 861,78 € |
| 3.000 | 0,41832 € | 1.254,96 € |
| 5.000 | 0,40364 € | 2.018,20 € |
| 7.000 | 0,39466 € | 2.762,62 € |
| 10.000 | 0,38573 € | 3.857,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |











