
219-4LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-4LPSTRFTR-ND - Tape & Reel (TR) 119-219-4LPSTRFCT-ND - Cut Tape (CT) 119-219-4LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4LPSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,57120 € | 57,12 € |
| 250 | 0,52908 € | 132,27 € |
| 500 | 0,49986 € | 249,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47304 € | 473,04 € |
| 2.000 | 0,44873 € | 897,46 € |
| 3.000 | 0,43568 € | 1.307,04 € |
| 5.000 | 0,42044 € | 2.102,20 € |
| 7.000 | 0,41112 € | 2.877,84 € |
| 10.000 | 0,40184 € | 4.018,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


