


219-3LPSTR | |
|---|---|
DigiKey Part Number | 119-219-3LPSTR-ND - Tape & Reel (TR) 119-219-3LPSTRCT-ND - Cut Tape (CT) 119-219-3LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-3LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57080 € | 14,27 € |
| 100 | 0,50910 € | 50,91 € |
| 250 | 0,47160 € | 117,90 € |
| 500 | 0,44544 € | 222,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42139 € | 421,39 € |
| 2.000 | 0,39957 € | 799,14 € |
| 3.000 | 0,38782 € | 1.163,46 € |
| 5.000 | 0,37411 € | 1.870,55 € |
| 7.000 | 0,36571 € | 2.559,97 € |
| 10.000 | 0,35734 € | 3.573,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |











