122.88 MHz XO (Standard) HCMOS Oscillator 3.3V SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPRO33-0122.880

DigiKey Part Number
744-CHPRO33-0122.880-ND
Manufacturer
Manufacturer Product Number
CHPRO33-0122.880
Description
XTAL OSC XO 122.8800MHZ CMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
122.88 MHz XO (Standard) HCMOS Oscillator 3.3V SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Chassis Mount
Package / Case
SMA In-Line Module
Size / Dimension
0.435" Dia x 1.312" L (11.05mm x 33.34mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,80000 €107,80 €
1094,36500 €943,65 €
Manufacturers Standard Package
Unit Price without VAT:107,80000 €
Unit Price with VAT:126,12600 €