Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNR220A

DigiKey Part Number
966-1476-ND
Manufacturer
Manufacturer Product Number
PNR220A
Description
CNTRL LIQ LEV 220VAC SOCKETABLE
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity
Manufacturer
Crouzet
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 250VAC
Part Status
Obsolete
Mounting Type
Socketable
Type
High/Low Level
Termination Style
Plug In, 8 Pin (Octal)
Voltage - Supply
220VAC
Operating Temperature
-10°C ~ 60°C
Sensitivity
4.7kOhm ~ 100kOhm
Weight
0.286 lb (129.73 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

37In Stock
Ships from WEC