Image for GN325ASZH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GN325ASZH

DigiKey Part Number
966-GN325ASZH-ND
Manufacturer
Manufacturer Product Number
GN325ASZH
Description
SSR RELAY 3PST-NO 25A 24-510V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
GN325ASZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24 ~ 255VAC/DC
Voltage - Load
24 V ~ 510 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2211,91000 €423,82 €
Manufacturers Standard Package
Unit Price without VAT:211,91000 €
Unit Price with VAT:247,93470 €