Phase Loss, Phase Sequence 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84873023

DigiKey Part Number
646-1135-ND
Manufacturer
Manufacturer Product Number
84873023
Description
RELAY MONITOR 3PHASE 208-480V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
183 ~ 528V AC
Delay Time
0.1 Sec ~ 10 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,16000 €136,16 €
Manufacturers Standard Package
Unit Price without VAT:136,16000 €
Unit Price with VAT:159,30720 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC