Brushed DC Motor Gearmotor 54 RPM 3.9W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82861019

DigiKey Part Number
966-1752-ND
Manufacturer
Manufacturer Product Number
82861019
Description
GEARMOTOR 54 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 54 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
54 RPM
Torque - Rated (oz-in / mNm)
70.81 / 500
Power - Rated
3.9W
Encoder Type
-
Size / Dimension
Round - 1.268" Dia (32.20mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
80
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,78000 €116,78 €
Unit Price without VAT:116,78000 €
Unit Price with VAT:136,63260 €