Sequencer Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81550201

DigiKey Part Number
966-1146-ND
Manufacturer
Manufacturer Product Number
81550201
Description
SEQUENCER SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sequencer Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Sequencer
Function
-
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Approval Agency
-
Weight
0.154 lb (69.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,10000 €160,10 €
Unit Price without VAT:160,10000 €
Unit Price with VAT:187,31700 €