Pressure Operated Vacuum Generator Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81545005

DigiKey Part Number
966-1298-ND
Manufacturer
Manufacturer Product Number
81545005
Description
VAC GEN PRES OPERATED FREE HANG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Operated Vacuum Generator Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Vacuum Generator
Function
Pressure Operated
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 6.00mm Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Weight
0.055 lb (24.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,59000 €59,59 €
Unit Price without VAT:59,59000 €
Unit Price with VAT:69,72030 €