Sub-Base Rod Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81531001

DigiKey Part Number
966-1058-ND
Manufacturer
Manufacturer Product Number
81531001
Description
SUB-BASE ROD MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sub-Base Rod Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Sub-Base
Function
-
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
-
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
Logic Element
Mounting Type
Rod Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,65000 €43,65 €
Unit Price without VAT:43,65000 €
Unit Price with VAT:51,07050 €