One-Way Flow Restrictor, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81525101

DigiKey Part Number
966-1281-ND
Manufacturer
Manufacturer Product Number
81525101
Description
FLOW RESTRICT ONEWAY SUB-BASE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Flow Restrictor, Adjustable
Function
One-Way
Actuator Type
-
Operating Pressure
15 ~ 116 PSI (1 ~ 8 bar)
Orifice Diameter
0.020" (0.50mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.132 lb (59.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,76000 €139,76 €
Unit Price without VAT:139,76000 €
Unit Price with VAT:163,51920 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC