8080500x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80805001

DigiKey Part Number
966-1724-ND
Manufacturer
Manufacturer Product Number
80805001
Description
GEARMOTOR 3000 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 3000 RPM 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.890" (22.60mm)
Mounting Hole Spacing
2.205" (56.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1267,00000 €267,00 €
Unit Price without VAT:267,00000 €
Unit Price with VAT:312,39000 €