DC Motor Servomotor 23 RPM 100W 12 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Servomotor 23 RPM 100W 12 ~ 32VDC
Basics of Brushless DC Motors - Another Teaching Moment

80289720

DigiKey Part Number
966-1674-ND
Manufacturer
Manufacturer Product Number
80289720
Description
SERVOMOTOR 23 RPM 12-32V TNI21
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor 23 RPM 100W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor
Voltage - Rated
12 ~ 32VDC
RPM
23 RPM
Torque - Rated (oz-in / mNm)
5378 / 37980
Power - Rated
100W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.929" (49.00mm)
Mounting Hole Spacing
2.560" (65.00mm)
Termination Style
Cable with Connector
Features
Integrated Controller
Gear Reduction Ratio
139.13
Torque - Max Momentary (oz-in / mNm)
16993 / 120000
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.203,35000 €1.203,35 €
Manufacturers Standard Package
Unit Price without VAT:1.203,35000 €
Unit Price with VAT:1.407,91950 €