
XQEGRN-00-0000-000000D01 | |
|---|---|
DigiKey Part Number | XQEGRN-00-0000-000000D01TR-ND - Tape & Reel (TR) XQEGRN-00-0000-000000D01CT-ND - Cut Tape (CT) XQEGRN-00-0000-000000D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000D01 |
Description | LED XLAMP XQE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 111lm (107lm ~ 114lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 99 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-H2-0000-000000B01 | Cree LED | 39.609 | XQEGRN-H2-0000-000000B01CT-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,40000 € | 14,00 € |
| 50 | 1,36000 € | 68,00 € |
| 100 | 1,25250 € | 125,25 € |
| 200 | 1,13905 € | 227,81 € |
| 500 | 1,12724 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98521 € | 1.970,42 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |







