Image for XQEEPR-00-0000-000000B01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEEPR-00-0000-000000B01

DigiKey Part Number
90-XQEEPR-00-0000-000000B01TR-ND - Tape & Reel (TR)
90-XQEEPR-00-0000-000000B01CT-ND - Cut Tape (CT)
90-XQEEPR-00-0000-000000B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEEPR-00-0000-000000B01
Description
XQE HE PHOTO RED LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
413mW (400mW ~ 425mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,58600 €15,86 €
501,54100 €77,05 €
1001,41910 €141,91 €
2001,29055 €258,11 €
5001,27722 €638,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,11018 €2.220,36 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,95390 €