
XQEBLU-H0-0000-000000Y01 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000Y01TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000Y01CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000Y01 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Lumens/Watt @ Current - Test 30 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEBLU-H2-0000-000000Z01 | Cree LED | 2.033 | XQEBLU-H2-0000-000000Z01CT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,94880 € | 47,44 € |
| 100 | 0,87380 € | 87,38 € |
| 200 | 0,79465 € | 158,93 € |
| 500 | 0,78646 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68536 € | 2.056,08 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |




