
XQEBLU-H0-0000-000000301 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000301TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000301CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000301 |
Description | XLAMP XQ-E HI BLUE LIGHT EMITTIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 470nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 470nm (465nm ~ 485nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.035" (0.90mm) |
Lumens/Watt @ Current - Test 51 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,45920 € | 72,96 € |
| 100 | 1,34370 € | 134,37 € |
| 200 | 1,22200 € | 244,40 € |
| 500 | 1,20932 € | 604,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05388 € | 3.161,64 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |



