
XQEAPA-00-0000-000000801 | |
|---|---|
DigiKey Part Number | XQEAPA-00-0000-000000801TR-ND - Tape & Reel (TR) XQEAPA-00-0000-000000801CT-ND - Cut Tape (CT) XQEAPA-00-0000-000000801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-00-0000-000000801 |
Description | LED XLAMP XQE AMBER SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.071" (1.82mm) |
Lumens/Watt @ Current - Test 71 lm/W | Thermal Resistance of Package 8°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPA-00-0000-000000901 | Cree LED | 14 | XQEAPA-00-0000-000000901CT-ND | 1,23000 € | Parametric Equivalent |
| XQEAPA-00-0000-P00000901 | Cree LED | 1.140 | 90-XQEAPA-00-0000-P00000901CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,42500 € | 14,25 € |
| 50 | 1,38380 € | 69,19 € |
| 100 | 1,27430 € | 127,43 € |
| 200 | 1,15890 € | 231,78 € |
| 500 | 1,08544 € | 542,72 € |
| 1.000 | 1,04867 € | 1.048,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99378 € | 1.987,56 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |






