Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQAGRN-00-0000-000000Y01 | |
|---|---|
DigiKey Part Number | XQAGRN-00-0000-000000Y01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAGRN-00-0000-000000Y01 |
Description | LED XLAMP XQA GREEN 528NM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 55 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 33lm (31lm ~ 35lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 26°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28400 € | 568,00 € |
| Unit Price without VAT: | 0,28400 € |
|---|---|
| Unit Price with VAT: | 0,33228 € |


