XQAGRN-00-0000-000000601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,41309 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,44752 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,43891 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48194 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,49055 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,52497 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,55880 €
Image for XQAGRN-00-0000-000000601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAGRN-00-0000-000000601

DigiKey Part Number
90-XQAGRN-00-0000-000000601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAGRN-00-0000-000000601
Description
XLAMP XQA LIGHT EMITTING DIODE G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color Xlamp® XQ-A Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
120 lm/W
Current - Max
300mA
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49055 €981,10 €
Manufacturers Standard Package
Unit Price without VAT:0,49055 €
Unit Price with VAT:0,57394 €