Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDRY-LF-0000-00601 | |
|---|---|
DigiKey Part Number | 90-XPGDRY-LF-0000-00601TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LF-0000-00601 |
Description | XLAMP XP-G GEN 3 ROYAL BLUE LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 451nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 755mW (730mW ~ 780mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 148° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44582 € | 1.445,82 € |
| Unit Price without VAT: | 1,44582 € |
|---|---|
| Unit Price with VAT: | 1,69161 € |





