XPGBWT-H1-0000-00DZ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,85199 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,86060 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,09100 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,31720 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,38727 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,55940 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48409 €
Datasheet
LED Lighting XLamp® XP-G2 White, Warm 3500K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-H1-0000-00DZ6

DigiKey Part Number
XPGBWT-H1-0000-00DZ6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-H1-0000-00DZ6
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 3500K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-H1-0000-00DZ6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03273 €1.032,73 €
Manufacturers Standard Package
Unit Price without VAT:1,03273 €
Unit Price with VAT:1,20829 €