
XPERDO-L1-0000-00801 | |
|---|---|
DigiKey Part Number | XPERDO-L1-0000-00801TR-ND - Tape & Reel (TR) XPERDO-L1-0000-00801CT-ND - Cut Tape (CT) XPERDO-L1-0000-00801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-0000-00801 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERDO-L1-0000-00801 Models |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 105 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,08300 € | 20,83 € |
| 50 | 2,02400 € | 101,20 € |
| 100 | 1,86380 € | 186,38 € |
| 200 | 1,69500 € | 339,00 € |
| 500 | 1,67744 € | 838,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46184 € | 1.461,84 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |













