


XPERDO-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XPERDO-L1-0000-00701TR-ND - Tape & Reel (TR) XPERDO-L1-0000-00701CT-ND - Cut Tape (CT) XPERDO-L1-0000-00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-0000-00701 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERDO-L1-0000-00701 Models |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 97 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,93800 € | 19,38 € |
| 50 | 1,88260 € | 94,13 € |
| 100 | 1,73380 € | 173,38 € |
| 200 | 1,57675 € | 315,35 € |
| 500 | 1,56042 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35985 € | 1.359,85 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |
















