
XPEGRN-L1-0000-00A02 | |
|---|---|
DigiKey Part Number | XPEGRN-L1-0000-00A02TR-ND - Tape & Reel (TR) XPEGRN-L1-0000-00A02CT-ND - Cut Tape (CT) XPEGRN-L1-0000-00A02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-0000-00A02 |
Description | LED XLAMP XPE GREEN 525NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEGRN-L1-0000-00A02 Models |
Category | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 79 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCGRN-L1-R250-00801 | Cree LED | 16 | XPCGRN-L1-R250-00801CT-ND | 1,68000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00A01 | Cree LED | 4.644 | XPEBGR-L1-0000-00A01CT-ND | 0,97000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00B02 | Cree LED | 853 | XPEBGR-L1-0000-00B02CT-ND | 1,14000 € | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 10.282 | XPEBGR-L1-0000-00C02CT-ND | 1,22000 € | Parametric Equivalent |
| XPEGRN-L1-0000-00901 | Cree LED | 3.904 | XPEGRN-L1-0000-00901CT-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,93800 € | 19,38 € |
| 100 | 1,66950 € | 166,95 € |
| 500 | 1,50840 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30885 € | 1.308,85 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |













