LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-P1-0000-008E7

DigiKey Part Number
XPEBWT-P1-0000-008E7TR-ND - Tape & Reel (TR)
XPEBWT-P1-0000-008E7CT-ND - Cut Tape (CT)
XPEBWT-P1-0000-008E7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-P1-0000-008E7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-P1-0000-008E7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
77lm (74lm ~ 81lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
76 lm/W
CRI (Color Rendering Index)
85
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,75200 €7,52 €
500,73080 €36,54 €
1000,67300 €67,30 €
2000,61200 €122,40 €
5000,60570 €302,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52497 €524,97 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €