
XPEBWT-P1-0000-008E7 | |
|---|---|
DigiKey Part Number | XPEBWT-P1-0000-008E7TR-ND - Tape & Reel (TR) XPEBWT-P1-0000-008E7CT-ND - Cut Tape (CT) XPEBWT-P1-0000-008E7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-P1-0000-008E7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-P1-0000-008E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 77lm (74lm ~ 81lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,73080 € | 36,54 € |
| 100 | 0,67300 € | 67,30 € |
| 200 | 0,61200 € | 122,40 € |
| 500 | 0,60570 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52497 € | 524,97 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |









