XPEBWT-H1-0000-00GE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,40279 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,10158 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,98000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,39700 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,67640 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,05000 €
Datasheet
Image for XPEBWT-H1-0000-00GE5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-0000-00GE5

DigiKey Part Number
90-XPEBWT-H1-0000-00GE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-H1-0000-00GE5
Description
LED XLAMP NEUTRAL WHT 4000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4000K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,17042 €1.170,42 €
Manufacturers Standard Package
Unit Price without VAT:1,17042 €
Unit Price with VAT:1,36939 €