
XPEBRO-L1-0000-00B01 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-0000-00B01TR-ND - Tape & Reel (TR) XPEBRO-L1-0000-00B01CT-ND - Cut Tape (CT) XPEBRO-L1-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-0000-00B01 |
Description | LED XLAMP XPE2 RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 97lm (94lm ~ 100lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 126 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,45300 € | 14,53 € |
| 50 | 1,41200 € | 70,60 € |
| 100 | 1,30030 € | 130,03 € |
| 200 | 1,18255 € | 236,51 € |
| 500 | 1,16956 € | 584,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01989 € | 1.019,89 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |









